- RS庫存編號:
- 883-8897
- 製造零件編號:
- 542420
- 製造商:
- Atlantic
此產品已停售
- RS庫存編號:
- 883-8897
- 製造零件編號:
- 542420
- 製造商:
- Atlantic
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Atlantic Panel Heater
The Atlantic SOLIUS series extensive infrared panel heater features a black painted extruded aluminium heating element with a wide radiating surface area. This heater operates on a supply voltage of 230V and outputs power rating of 2000W.
It is available with a width of 1035mm, height of 450mm and depth of 98mm.
It is available with a width of 1035mm, height of 450mm and depth of 98mm.
Features and Benefits
Wall mount
Horizontal
radiator
Front electric heat outlet
Control with multi-tariff digital thermostat
6 modes: Comfort, Comfort - 1°C, Comfort - 2°C, Eco, Frost-free, Off
Mode switch: Comfort, Eco, Frost-free, Off, Programme
Control locking device
ASP (Anti-Staining Process) to reduce staining on wall and on equipment
Light indicator for heating
Temperature adjustment knob
Horizontal
radiator
Front electric heat outlet
Control with multi-tariff digital thermostat
6 modes: Comfort, Comfort - 1°C, Comfort - 2°C, Eco, Frost-free, Off
Mode switch: Comfort, Eco, Frost-free, Off, Programme
Control locking device
ASP (Anti-Staining Process) to reduce staining on wall and on equipment
Light indicator for heating
Temperature adjustment knob
Certifications
BS EN 61340-5-1:2007
規格
Attribute | Value |
---|---|
Heat Type | Infrared |
Maximum Output Power | 2kW |
Mounting | Wall Mounted |
Control Type | Thermostat |
Height | 450mm |
Width | 1.035m |
Depth | 98mm |
Dimensions | 1035 x 98 x 450mm |
Supply Voltage | 230 → 240 V ac |
Series | SOLIUS |