TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector, Tab, 2.79 x 0.81mm Tab Size, 0.2mm² to 0.56mm²
- RS庫存編號:
- 718-7924
- 製造零件編號:
- 963961-2
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/4/29發貨,3 工作日送達。
已增加
單價 个(每托盘 25 )
HK$2.097
單位 | Per unit | Per Pack* |
25 - 3725 | HK$2.097 | HK$52.425 |
3750 - 7475 | HK$2.051 | HK$51.275 |
7500 + | HK$2.006 | HK$50.15 |
* 參考價格 |
- RS庫存編號:
- 718-7924
- 製造零件編號:
- 963961-2
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
Timer Contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Timer
規格
Attribute | Value |
---|---|
Type | Tab |
Minimum Wire Size mm² | 0.2mm² |
Gender | Male |
Series | FASTIN-FASTON .110 |
Maximum Wire Size mm² | 0.56mm² |
Tab Width | 2.79mm |
Tab Thickness | 0.81mm |
Tab Size | 2.79 x 0.81mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 24AWG |
Maximum Wire Size AWG | 20AWG |
Termination Method | Crimp |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Overall Length | 22.5mm |