- RS庫存編號:
- 252-236
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 252-236
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Torque Wrench Kit
A versatile Torque Wrench Kit that comes complete with a range of nut sockets and open-end spanners. Ideal for maintenance and servicing applications where various different sizes of fasteners must be checked or retorqued.
Features & Benefits
Adjustable breaking torque wrench with a calibrated range of 3 Nm to 15 Nm (30 to 130 lbf.in).
A range of 7 interchangeable nut sockets and 7 open-end spanners covering screw sizes from M2.5 to M8 (5 mm A/F to 13 mm A/F).
The torque wrench is designed to 'break' through 20° when the preset torque is reached, significantly reducing the possibility of over tightening.
Comes complete with robust plastic storage case.
Adjustable breaking torque wrench with a calibrated range of 3 Nm to 15 Nm (30 to 130 lbf.in).
A range of 7 interchangeable nut sockets and 7 open-end spanners covering screw sizes from M2.5 to M8 (5 mm A/F to 13 mm A/F).
The torque wrench is designed to 'break' through 20° when the preset torque is reached, significantly reducing the possibility of over tightening.
Comes complete with robust plastic storage case.
Contents
Storage case with: Breaking Torque Wrench, 7 Nut sockets, 7 open end spanners.
規格
Attribute | Value |
---|---|
Number of Pieces | 15 |
Drive Type | Square |