- RS庫存編號:
- 181-806
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 181-806
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TW
產品詳細資訊
The RS Pro Double Ring Ratchet Spanner
The RS Pro Double Ring Ratchet Spanner is a perfect tool for professionals or enthusiast. The high-quality build and specially hardened and tempered parts allow safe operation, even at high torques. With a built-in ratchet mechanism to provide speed and a reversible action which can be achieved by flick of the switch.
Features & Benefits
Double ring ended ratchet spanner
Easily reversible with flick of the switch
Made with chrome-vanadium steel
Hardened and tempered parts
Ideal to use where access is limited
Double ring ended ratchet spanner
Easily reversible with flick of the switch
Made with chrome-vanadium steel
Hardened and tempered parts
Ideal to use where access is limited
規格
Attribute | Value |
---|---|
Spanner Type | Ratchet Spanner |
Imperial or Metric | Metric |
Metric Size | 11 mm, 12mm |
Double Ended | Yes |
Material | Chrome Vanadium Steel |
Finish | Black |
Size | 11 mm, 12 mm |