- RS庫存編號:
- 876-5281
- 製造零件編號:
- TEBM36S05-4
- 製造商:
- Tectonic
- RS庫存編號:
- 876-5281
- 製造零件編號:
- TEBM36S05-4
- 製造商:
- Tectonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Tectonic Elements BMR® Drivers
The Tectonic Elements range of BMR® drivers are unique full-range audio loudspeaker units. Exhibiting an extended frequency response and wider directivity when compared with typical conventional drive units. The benefits of Tectonic Elements bending-wave technology and pistonic mode of operation combine to produce an ideal solution for audio applications that requires a full-range, high performance compact acoustic solution. These compact drive units are available in various form factors. And are ideally suited for a wide range of markets including consumer electronics, professional audio, automotive and industrial.
Features:
Full range, extended frequency response
Wide sound dispersion
Advanced magnet motor systems
Compact dimensions
Square, circular, and rectangular form factors available
Patented technology
Some units available in 4 Ω or 8 Ω impedance
Wide sound dispersion
Advanced magnet motor systems
Compact dimensions
Square, circular, and rectangular form factors available
Patented technology
Some units available in 4 Ω or 8 Ω impedance
Typical Applications:
Table radios
Sound bars
Home Theatre & Hi-Fi
TV speakers
Portable speakers
Wireless speakers
Sound bars
Home Theatre & Hi-Fi
TV speakers
Portable speakers
Wireless speakers
規格
Attribute | Value |
---|---|
Speaker Part | Speaker Driver |
Impedance | 4Ω |
Nominal Rated Power | 5W |
Frequency Type | Full Range |
Diameter | 58mm |
Driver Shape | Square |
Frequency Response | 100 → 20000 Hz |
Length | 58mm |
Width | 58mm |
Depth | 20.6mm |
Weight | 65g |
Minimum Frequency Response | 100 Hz |
Maximum Frequency Response | 20000 Hz |
Maximum Rated Power | 5W |