- RS庫存編號:
- 564-254
- 製造零件編號:
- RSARH9005
- 製造商:
- ENIX Energies
- RS庫存編號:
- 564-254
- 製造零件編號:
- RSARH9005
- 製造商:
- ENIX Energies
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Enix Energies Professional 7.2V NiMH Racing Pack
Higher demands for power make this ultra professional pack an ideal solution for the racing car market. Due to its large capacity, drivers are able to achieve a tremendous amount of power to show their cars true potential. This solution is designed to beat the best and to secure championship success worldwide.
Excellent performance
Designed to provide maximum current for high discharge rate requirements
Fitted with high quality socket for ease of connection
Excellent cyclic performance, up to 1000 cycles
Higher capacity compared to other brands
Designed to provide maximum current for high discharge rate requirements
Fitted with high quality socket for ease of connection
Excellent cyclic performance, up to 1000 cycles
Higher capacity compared to other brands
規格
Attribute | Value |
---|---|
Chemistry | NiMH |
Nominal Voltage | 7.2V |
Number of Cells | 6 |
Capacity | 4Ah |
Terminal Type | Lead |
Size | Sub-C |
Operating Temperature Range | -20 → +60°C |
Number of Batteries Supplied | 1 |