- RS庫存編號:
- 136-7542
- 製造零件編號:
- 29-1240
- 製造商:
- Lubetech
此產品已停售
- RS庫存編號:
- 136-7542
- 製造零件編號:
- 29-1240
- 製造商:
- Lubetech
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Natural Oil Wheeled Bin Spill Kit
Natural Oil Wheeled Bin spill kit is 100% natural cotton fill, which is obtained from sustainable resources. The kit absorbs oils and fuels with super-fast absorption and is hydrophobic. This natural oil spill kit has excellent green credentials. The kit is mobile and can be wheeled to where it is needed.
FEATURES and BENEFITS:
Natural oil spill kit
Wheeled bin container
Mobile
Super-fast absorption
Absorb and retain oils and fuels (hydro-carbon based fuels)
Hydrophobic
100% Natural cotton fill
Cotton from sustainable resources
Perforated
Spunbound coverstock for added strength
規格
Attribute | Value |
---|---|
Application | Oil |
Absorbent Capacity | 200 L |
Kit Contents | 12 Socks, 150 Pads, 18 Bags and Ties |
Size | 580 x 750 x 1100 mm |