The LEDVANCE Coverable spot light with CCT and power select in an adjustable version is designed as a direct replacement for recessed spotlights with halogen lamps. It is suitable for general illumination in hotel rooms, corridors, bars, restaurants, and residential interiors. The spot features a white round ring and allows for easy color temperature adjustment via a switch on the back. Additionally, it offers brightness adjustment through a switch on the driver, providing customizable lighting solutions.
IP65 protection rated 5 years guarantee Coverable with most thermal isolation material According to IEC 60598 2 2 standard