DN130B LED20S/830 PSU PI6 WH EL3

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): GB
產品詳細資訊

Philips Coreline LED Recessed Downlight

The addition to the Philips Coreline range is this Recessed LED downlight that is specially designed to replace CFL-based downlights. This luminaire offers all the benefits of LED lighting if you want to replace more traditional lighting with instant energy savings from a trusted manufacturer. Light emitted creates a natural effect for most general lighting applications.

Features and Benefits

High-quality efficient light
Reduced energy costs
Direct replacement for traditional lighting
Natural light emitted

規格
Attribute Value
Lamp Type LED
Type Downlight
Depth 113 mm
Diameter 216mm
Wattage 22 W
Colour Temperature 4000K
Cut-out Size 200mm
Light Colour White
Model CoreLine
Diffuser Finish Frosted
Series DN130B
此為已停產產品