DN130B LED10S/830 PSED-E II WH

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): HU
產品詳細資訊

Philips Coreline LED Recessed Downlight

The addition to the Philips Coreline range is this Recessed LED downlight that is specially designed to replace CFL-based downlights. This luminaire offers all the benefits of LED lighting if you want to replace more traditional lighting with instant energy savings from a trusted manufacturer. Light emitted creates a natural effect for most general lighting applications.

Features and Benefits

High-quality efficient light
Reduced energy costs
Direct replacement for traditional lighting
Natural light emitted

規格
Attribute Value
Lamp Type LED
Type Downlight
Voltage Rating 240 V
Depth 103 mm
Dimensions 166 (Dia.) x 103 mm
Diameter 166mm
Wattage 11 W
Colour Temperature 3000K
Cut-out Size 150mm
Light Colour Warm White
Dimmable Yes
Lamp Supplied Yes
Diffuser Finish Frosted
Model CoreLine
Series DN130B
此為已停產產品