SYLFIRE LED WHITE FIX 3000K DIMMABLE DC

  • RS庫存編號 847-4787
  • 製造零件編號 59801
  • 製造商 Sylvania
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Sylvania SYL:Fire Ultra Compact LED Fire Rated Downlight

The Sylfire is an ultra compact super-bright white light downlight. It is mains operated (230 Vac) and is fire rated. Suitable for 86mm diameter cut outs.

18 degree beam angle
All steel construction
230 Vac operation
Unique centralising ring and stainless steel springs
Approved to 30, 60 and 90 minutes fire rating test
50000 hours lamp life
Finished in white
Supplied complete with LED driver and fitted with a 4000K swivelling 4 Watt LED module (4 x 1Watt LEDs)

Supplied with

LED Driver and LED module

Display/Accent Downlighters

規格
Attribute Value
Lamp Type LED
Type Downlight, Showerlight
Lamp Base MR16
Voltage Rating 220 → 240 V
Length 90 mm
Width 90 mm
Depth 115 mm
Dimensions 90 x 90 x 115 mm
Wattage 10 W
Colour Temperature 3000K
Cut-out Size 68mm
Light Colour Warm White
Dimmable Yes
Model SylFire LED
Lamp Supplied Yes
Finish White
Diffuser Finish Clear
此為已停產產品