Renesas Electronics SRAM, RMLV1616AGBG-5S2#AC0- 16Mbit, 3, 3.3

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Low Power SRAM, RMLV Series, Renesas Electronics

The RMLV Series of high performance advanced static RAMs has realized higher density, low current consumption, and offers low power standby power dissipation.

Single 2.7V to 3.6V power supply
Access time: 45ns (max.)
Equal access and cycle times
Common data input and output with three state output
All inputs and outputs are TTL compatible
Suitable for battery backup operation

SRAM (Static Random Access Memory)

規格
Attribute Value
Memory Size 16Mbit
Organisation 1M words x 16 bit, 2M words x 8 bit
Number of Words 1M, 2M
Number of Bits per Word 8 bit, 16 bit
Maximum Random Access Time 55ns
Address Bus Width 19 bit, 20 bit
Low Power Yes
Mounting Type Surface Mount
Package Type FBGA
Pin Count 48
Dimensions 7.58 x 8.58 x 0.8mm
Height 0.8mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Length 7.58mm
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.7 V
Width 8.58mm
5 現貨庫存,可於3工作日發貨。
單價 個
HK$ 299.82
(不含稅)
單位
Per unit
1 - 4
HK$299.82
5 - 9
HK$269.84
10 - 49
HK$245.31
50 - 99
HK$224.90
100 +
HK$207.57
包裝方式: