Maxim Integrated SRAM, DS1225AB-85+- 64 kbitkbit
- RS庫存編號:
- 192-1603
- 製造零件編號:
- DS1225AB-85+
- 製造商:
- Maxim Integrated
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有SRAM
- RS庫存編號:
- 192-1603
- 製造零件編號:
- DS1225AB-85+
- 製造商:
- Maxim Integrated
- COO (Country of Origin):
- PH
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
Static RAM, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
SRAM (Static Random Access Memory)
規格
Attribute | Value |
Memory Size | 64kbit |
Organisation | 8k x 8 bit |
Number of Words | 8k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 85ns |
Address Bus Width | 8bit |
Low Power | Yes |
Mounting Type | Through Hole |
Package Type | EDIP |
Pin Count | 28 |
Dimensions | 39.37 x 18.29 x 10.67mm |
Height | 10.67mm |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Temperature | +85 °C |
Length | 39.37mm |
Width | 18.29mm |
Minimum Operating Temperature | -40 °C |