- RS庫存編號:
- 194-8913
- 製造零件編號:
- CY7C1021DV33-10VXI
- 製造商:
- Infineon
可供預購。
已增加
單價 毎管:17 个
HK$19.598
單位 | Per unit | Per Tube* |
17 - 51 | HK$19.598 | HK$333.166 |
68 - 119 | HK$19.108 | HK$324.836 |
136 + | HK$18.814 | HK$319.838 |
* 參考價格 |
- RS庫存編號:
- 194-8913
- 製造零件編號:
- CY7C1021DV33-10VXI
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
This device has an automatic power-down feature that significantly reduces power consumption when deselected. Writing to the device is accomplished by taking Chip Enable (CE) and Write Enable (WE) inputs LOW. If Byte Low Enable (BLE) is LOW, then data from I/O pins (I/O0 through I/O7), is written into the location specified on the address pins (A0 through A15). If Byte High Enable (BHE) is LOW, then data from I/O pins (I/O8 through I/O15) is written into the location specified on the address pins (A0 through A15). Reading from the device is accomplished by taking Chip Enable (CE) and Output Enable (OE) LOW while forcing the Write Enable (WE) HIGH. If Byte Low Enable (BLE) is LOW, then data from the memory location specified by the address pins will appear on I/O0 to I/O7. If Byte High Enable (BHE) is LOW, then data from memory will appear on I/O8 to I/O15. See the truth table at the end of this data sheet for a complete description of Read and Write modes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 64k x 16 bit |
Number of Words | 64k |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 10ns |
Address Bus Width | 16bit |
Clock Frequency | 1MHz |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | SOJ |
Pin Count | 44 |
Dimensions | 1.13 x 0.405 x 0.12in |
Height | 3.05mm |
Maximum Operating Supply Voltage | 3.3 V |
Length | 28.7mm |
Width | 10.29mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |