- RS庫存編號:
- 501-6785
- 製造零件編號:
- R1RW0408DGE-2PR
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 501-6785
- 製造零件編號:
- R1RW0408DGE-2PR
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
Fast SRAM, Renesas Electronics
SRAM (Static Random Access Memory)
規格
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 512K words x 8 bit |
Number of Words | 512K |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 12ns |
Address Bus Width | 19bit |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | SOJ |
Pin Count | 36 |
Dimensions | 23.49 x 10.16 x 3.45mm |
Height | 3.45mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 10.16mm |
Length | 23.49mm |
Minimum Operating Temperature | 0 °C |