Maxim SRAM, DS1225AD-200+- 64kbit, 5

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Static RAM, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

SRAM (Static Random Access Memory)

規格
Attribute Value
Memory Size 64kbit
Organisation 8K x 8 bit
Number of Words 8K
Number of Bits per Word 8bit
Maximum Random Access Time 200ns
Address Bus Width 13bit
Low Power Yes
Timing Type Asynchronous
Mounting Type Through Hole
Package Type EDIP
Pin Count 28
Dimensions 39.37 x 18.8 x 9.35mm
Height 9.35mm
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 39.37mm
Maximum Operating Supply Voltage 5.5 V
Width 18.8mm
4 在1 工作日內發貨 (海外庫存)
23 在3 工作日內發貨 (海外庫存)
單價 個
HK$ 151.72
(不含稅)
單位
Per unit
1 - 1
HK$151.72
2 - 4
HK$144.50
5 - 9
HK$137.62
10 +
HK$131.06
包裝方式: