Maxim SRAM, DS1245Y-100+- 1Mbit, 5

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Static RAM, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

SRAM (Static Random Access Memory)

規格
Attribute Value
Memory Size 1Mbit
Organisation 128K x 8 bit
Number of Words 128K
Number of Bits per Word 8bit
Maximum Random Access Time 100ns
Address Bus Width 17bit
Low Power Yes
Timing Type Asynchronous
Mounting Type Through Hole
Package Type EDIP
Pin Count 32
Dimensions 44.2 x 18.8 x 9.9mm
Height 9.9mm
Maximum Operating Temperature +85 °C
Length 44.2mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Width 18.8mm
Minimum Operating Supply Voltage 4.5 V
當前暫無庫存,可於2020/6/8發貨,3 工作日送達。
單價 個
HK$ 258.78
(不含稅)
單位
Per unit
1 - 1
HK$258.78
2 - 4
HK$246.46
5 - 9
HK$234.73
10 +
HK$223.55
包裝方式: