Maxim SRAM, DS1230Y-70IND+- 256kbit, 5

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Static RAM, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

SRAM (Static Random Access Memory)

規格
Attribute Value
Memory Size 256kbit
Organisation 32K x 8 bit
Number of Words 32K
Number of Bits per Word 8bit
Maximum Random Access Time 70ns
Address Bus Width 15bit
Low Power Yes
Mounting Type Through Hole
Package Type EDIP
Pin Count 28
Dimensions 39.37 x 18.8 x 10.67mm
Height 10.67mm
Width 18.8mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Length 39.37mm
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
24 現貨庫存,可於3工作日發貨。
單價 毎管:12 個
HK$ 185.26
(不含稅)
單位
Per unit
Per Tube*
12 - 12
HK$185.26
HK$2,223.12
24 - 36
HK$172.909
HK$2,074.908
48 +
HK$162.103
HK$1,945.236
* 參考價格