- RS庫存編號:
- 203-3291
- 製造零件編號:
- 8WA1011-1SF12
- 製造商:
- Siemens
此產品已停售
替代產品
Siemens 8WH1000 Series Black DIN Rail Terminal Block, 10mm², Screw Termination
HK$78.022
个(每托盘 50 )
RS庫存編號: 225-4721
- RS庫存編號:
- 203-3291
- 製造零件編號:
- 8WA1011-1SF12
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GR
產品詳細資訊
The Siemens Fuse terminal made up of thermoplastic material with screw-type terminal two sided. Blue in colour.
DIN rail 35mm mounting type
1mm² cross-section
1mm² cross-section
規格
Attribute | Value |
---|---|
Current Rating | 6.3A |
Termination Method | Screw |
Mounting Type | DIN Rail |
Voltage Rating | 250 V |