- RS庫存編號:
- 322-1963
- 製造零件編號:
- 2477PJX125P30CHC10X90
- 製造商:
- Tente
- RS庫存編號:
- 322-1963
- 製造零件編號:
- 2477PJX125P30CHC10X90
- 製造商:
- Tente
法例與合規
不適用
產品詳細資訊
Institutional Castor Series 2870
Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130
Suitable for hospital and office equipment
Polypropylene wheel with rubber tyre
Polypropylene wheel with rubber tyre
規格
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Load Capacity | 100kg |
Mounting Type | Threaded Stem |
Includes Brake | Yes |
Overall Height | 162mm |
Wheel Width | 32mm |
Rotation | Swivel |
Tyre Material | Rubber |
Fixing Hole Size | 10mm |
Weight Class | Medium Duty |
Hub Bearing Type | Precision Bearing |
Hub Material | Polypropylene |