- RS庫存編號:
- 423-860
- 製造商:
- RS PRO
當前暫無庫存,可於2024/3/28發貨,3 工作日送達。
單價 个
HK$234.44
單位 | Per unit |
1 - 4 | HK$234.44 |
5 + | HK$192.95 |
- RS庫存編號:
- 423-860
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
RS PRO HSS Step Drill Bit 5 mm x 13 mm
Use this step drill bit from RS PRO to create holes of different sizes with a single bit. It's a versatile choice that lets you drill holes ranging from 5 mm to 13 mm in size.
The bit's HSS (high-speed steel) body ensures it's robust enough to withstand high temperatures. Its five steps make it easy to drill the correct size for your application.
For added safety, it features non-slip characteristics when held in three-jaw chucks. This strong step drill bit also conforms to American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge (ESD) requirements, reducing the risk of electrostatic discharge.
The bit's HSS (high-speed steel) body ensures it's robust enough to withstand high temperatures. Its five steps make it easy to drill the correct size for your application.
For added safety, it features non-slip characteristics when held in three-jaw chucks. This strong step drill bit also conforms to American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge (ESD) requirements, reducing the risk of electrostatic discharge.
Features and Benefits
- Step drill bit type
- High-speed steel (HSS) material
- Five steps
- Maximum head size of 13 mm
- Minimum head size of 5 mm
規格
Attribute | Value |
---|---|
Drill Bit Type | Step Drill Bit |
Number of Steps | 5 |
Material | HSS |
Minimum Head Size | 5mm |
Maximum Head Size | 13mm |