- RS庫存編號:
- 789-8510
- 製造商:
- RS PRO
- RS庫存編號:
- 789-8510
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO 4 Tread Aluminium Steps 0.88 m Platform Height, Silver
This four-tread aluminium platform is ideal for shop floors, garages and warehouses, as well as other industrial and commercial settings where space is a constraint. Designed for safety, the treads have large serrations that deliver extra grip and the handrail is at a raised height for quick grasping. The easy-slope angle of the steps is adjustable for added comfort and stability.
This unit has a platform height of 0.88 m and an overall height of 1.44 m. Fitted with tilt-and-pull wheels, it's easy to move around and, as it is only 120 mm deep when folded, it's simple to store, too.
The steps are stringently tested for quality and durability. They comply with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards for prevention of damage due to electrostatic discharge.
This unit has a platform height of 0.88 m and an overall height of 1.44 m. Fitted with tilt-and-pull wheels, it's easy to move around and, as it is only 120 mm deep when folded, it's simple to store, too.
The steps are stringently tested for quality and durability. They comply with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards for prevention of damage due to electrostatic discharge.
Features and Benefits
Four tread platform
Platform height 880 mm
Overall height 1440 m
Silver colour
Foldable design
Easy-slope adjustable step angle
Elevated handrail
Large serrations on treads for extra grip
Platform height 880 mm
Overall height 1440 m
Silver colour
Foldable design
Easy-slope adjustable step angle
Elevated handrail
Large serrations on treads for extra grip
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
.
規格
Attribute | Value |
---|---|
Number of Steps | 4 |
Platform Height | 0.88m |
Material | Aluminium |
Colour | Silver |
Weight | 11kg |
Overall Height | 1.44m |