- RS庫存編號:
- 680-1890
- 製造零件編號:
- 641763-1
- 製造商:
- TE Connectivity
20 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$19.242
單位 | Per unit | Per Pack* |
5 - 120 | HK$19.242 | HK$96.21 |
125 - 245 | HK$18.474 | HK$92.37 |
250 + | HK$17.702 | HK$88.51 |
* 參考價格 |
- RS庫存編號:
- 680-1890
- 製造零件編號:
- 641763-1
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity Universal MATE-N-LOK Plug or Cap Housing Strain Reliefs and Cap Housing Adaptors
Universal MATE-N-LOK plug or cap housing strain reliefs and cap housing adaptors. The cap housing adaptors secure the cap housing strain reliefs to the housings to prevent the strain relief halves from drawing in when the screws are being torqued down to clamp the cable.
The material for these MATE-N-LOK Strain Relief's is a UL 94V-2 rated Nylon, (for UL 90V-0 rated Nylon see stock number 302-0120 typical).
The material for these MATE-N-LOK Strain Relief's is a UL 94V-2 rated Nylon, (for UL 90V-0 rated Nylon see stock number 302-0120 typical).
Strain Reliefs and Cap Housing Adapters must be ordered in pairs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Universal MATE-N-LOK™ Range
規格
Attribute | Value |
---|---|
Accessory Type | Strain Relief Connector |
For Use With | MATE-N-LOK Series |
Series | Universal MATE-N-LOK |