- RS庫存編號:
- 295-1871
- 製造零件編號:
- 521603
- 製造商:
- Paulstra Hutchinson
19 在3 工作日內發貨 (海外庫存)
67 在3 工作日內發貨 (海外庫存)
已增加
單價 个
HK$183.32
單位 | Per unit |
1 - 49 | HK$183.32 |
50 - 199 | HK$175.98 |
200 + | HK$168.64 |
- RS庫存編號:
- 295-1871
- 製造零件編號:
- 521603
- 製造商:
- Paulstra Hutchinson
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Male-Male Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
規格
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 60mm |
Overall Height | 36mm |
Material | Natural Rubber |
Compression Load | 300daN |
Metalwork | Steel |
Compression Deflection | 8mm |
Maximum Operating Temperature | +70°C |
Shearing Load | 30daN |