- RS庫存編號:
- 367-8527
- 製造零件編號:
- 55500772
- 製造商:
- Paulstra Hutchinson
- RS庫存編號:
- 367-8527
- 製造零件編號:
- 55500772
- 製造商:
- Paulstra Hutchinson
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
SLF Electronic Mounts
Electronic mounts available in a choice of elastomers including high damped silicone. These mounts are low frequency, high deflection and have been designed to protect low mass instruments from vibration.
Fully Bonded Zinc-Plated Mild Steel Metalwork
Choice of 4 Elastomers Including Highly Damped Silicone
Available in 3 Styles: Male-Male, Female-Female and Male-Female
Natural Frequency 10 to 25 Hz
Choice of 4 Elastomers Including Highly Damped Silicone
Available in 3 Styles: Male-Male, Female-Female and Male-Female
Natural Frequency 10 to 25 Hz
規格
Attribute | Value |
---|---|
Thread Size | M4 |
Diameter | 14mm |
Overall Height | 26mm |
Material | Silicone |
Compression Load | 0.8kg |
Metalwork | Zinc Plated Steel |
Shearing Load | 0.5kg |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -54°C |