- RS庫存編號:
- 164-5061
- 製造零件編號:
- TLR3A20DR008FTDG
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 164-5061
- 製造零件編號:
- TLR3A20DR008FTDG
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
SMD Low Ohmic / Current Sense Resistors - TLR Series
The TLR series high power metal chip resistors for current sensing applications, are constructed to prolong terminal life by having its metal resistive element and barrier layers beneath the solder. TLR resistors are ideal for use in combination with a range of IC's for battery charge management and low voltage power supplies, where a low ohmic shunt resistor is required to act as a current sensor. TLRs are particularly suited to applications in the automotive industry for sensing in EMU's.
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
規格
Attribute | Value |
---|---|
Resistance | 8mΩ |
Technology | Metal Strip |
Package/Case | 2512 (6432M) |
Tolerance | ±1% |
Power Rating | 2W |
Temperature Coefficient | ±50ppm/°C |
Series | TLR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +170°C |