- RS庫存編號:
- 169-1599
- 製造零件編號:
- ERJB2BF1R8V
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 169-1599
- 製造零件編號:
- ERJB2BF1R8V
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%
ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.
Features & Benefits:
AEC-Q200 qualified
Current sensing
Current sensing
Applications
These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.
規格
Attribute | Value |
---|---|
Resistance | 1.8Ω |
Technology | Thick Film |
Package/Case | 0612 (1632M) |
Tolerance | ±1% |
Power Rating | 1W |
Temperature Coefficient | ±100ppm/°C |
Series | ERJB2 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |