- RS庫存編號:
- 490-4782
- 製造零件編號:
- SMT 330M OHMF
- 製造商:
- PCN
此產品已停售
- RS庫存編號:
- 490-4782
- 製造零件編號:
- SMT 330M OHMF
- 製造商:
- PCN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
ISA-Plan Shunt Chip Resistor, SMT Series
Metal-plated shunt chip resistor for use in mass production
Special large-current terminal with focus on heat dissipation
Lead-free construction
Special large-current terminal with focus on heat dissipation
Lead-free construction
規格
Attribute | Value |
---|---|
Resistance | 330mΩ |
Technology | Metal Foil |
Tolerance | ±1% |
Power Rating | 3W |
Temperature Coefficient | ±50ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +170°C |