- RS庫存編號:
- 520-3169
- 製造零件編號:
- RG1608Q-200-D
- 製造商:
- Susumu Co
此產品已停售
- RS庫存編號:
- 520-3169
- 製造零件編號:
- RG1608Q-200-D
- 製造商:
- Susumu Co
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Ultra-high precision, high reliability metal film chip resistor, RG1608 series (1608 size, 0.1%)
High-reliability chip resistor, with mineral overcoating and packed with thin-film technology
Works with lead-free solder
Works with lead-free solder
規格
Attribute | Value |
---|---|
Resistance | 20Ω |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.5% |
Power Rating | 0.1W |
Temperature Coefficient | ±50ppm/°C |
Series | RG |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |