- RS庫存編號:
- 601-9662
- 製造零件編號:
- RR1220P-514-D
- 製造商:
- Susumu Co
此產品已停售
- RS庫存編號:
- 601-9662
- 製造零件編號:
- RR1220P-514-D
- 製造商:
- Susumu Co
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Metal Thin Film Chip Resistors (Precision) RR Series
High precision thin film surface mount resistors.
Features and Benefits
Excellent resistance tolerance
Frequency performance
Noise characteristics
Linearity
Product Application Information
Consumer electronics that requires precision resistors
All purpose resistors in any area of electronics
規格
Attribute | Value |
---|---|
Resistance | 510kΩ |
Technology | Thin Film |
Package/Case | 0805 (2012M) |
Tolerance | ±0.5% |
Power Rating | 0.1W |
Temperature Coefficient | ±25ppm/°C |
Series | RR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |