- RS庫存編號:
- 891-5086
- 製造零件編號:
- TDH35P3R00JE
- 製造商:
- Arcol Ohmite
此產品已停售
- RS庫存編號:
- 891-5086
- 製造零件編號:
- TDH35P3R00JE
- 製造商:
- Arcol Ohmite
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- AT
產品詳細資訊
Ohmite TDH Series DPAK Thick Film Resistors
Ohmite TDH series thick film surface mount resistors for intermediate power application design requirements. The TDH series reliable thick film on alumina substrate construction can be easily heatsinked for higher power performance. TDH resistors are ideal for pulse-loading, pre-charge, bleeder, and snubber applications.
35 Watt power rating at 25°C
SMD - DPAK package configuration
Heat resistance to cooling plate: Rth <4.28°C/W
A moulded case for environmental protection.
Resistor element is electrically insulated from the metal sink tab.
SMD - DPAK package configuration
Heat resistance to cooling plate: Rth <4.28°C/W
A moulded case for environmental protection.
Resistor element is electrically insulated from the metal sink tab.
Non-Inductive - Surface Mount Package
規格
Attribute | Value |
---|---|
Resistance | 3Ω |
Technology | Metal Film |
Package/Case | DPAK |
Tolerance | ±5% |
Power Rating | 35W |
Temperature Coefficient | ±100ppm/°C |
Series | TDH |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +175°C |