- RS庫存編號:
- 786-9528P
- 製造零件編號:
- SLF12555T-101M1R1-PF
- 製造商:
- TDK
此產品已停售
- RS庫存編號:
- 786-9528P
- 製造零件編號:
- SLF12555T-101M1R1-PF
- 製造商:
- TDK
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
SLF12555 series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TDK Non Standard SMT Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 1.8A |
Length | 12.5mm |
Depth | 12.5mm |
Height | 5.5mm |
Dimensions | 12.5 x 12.5 x 5.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 117mΩ |
Series | SLF |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1kHz |
Maximum Operating Temperature | +105°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |