Phoenix Contact, LIT 1X2-24 Surge Protector 24 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
- RS庫存編號:
- 802-6678
- 製造零件編號:
- 2804610
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 802-6678
- 製造零件編號:
- 2804610
- 製造商:
- Phoenix Contact
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
LINETRAB LIT Surge Protection
Phoenix Contact LineTrab LIT range of DIN rail mounted surge protection equipment for measurement and control technology. The LineTrab range has a design width of just 6.2 mm yet it is able to offer protection for up to four wires.
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
規格
Attribute | Value |
---|---|
Suppressor Type | Surge Arrester Protection Module |
Maximum Voltage Rating | 24 V dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 20kA |
Series | LIT 1X2-24 |
Length | 93.1mm |
Depth | 6.2mm |
Height | 102.5mm |
Dimensions | 93.1 x 6.2 x 102.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |