- RS庫存編號:
- 124-2275
- 製造零件編號:
- BAS32L,115
- 製造商:
- Nexperia
32500 現貨庫存,可於3工作日發貨。
已增加
單價 个(每带 2500 )
HK$0.192
單位 | Per unit | Per Reel* |
2500 - 2500 | HK$0.192 | HK$480.00 |
5000 - 10000 | HK$0.188 | HK$470.00 |
12500 + | HK$0.184 | HK$460.00 |
* 參考價格 |
- RS庫存編號:
- 124-2275
- 製造零件編號:
- BAS32L,115
- 製造商:
- Nexperia
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Maximum Forward Current | 200mA |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Reverse Voltage | 75V |
Package Type | MiniMELF |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1V |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Length | 3.7mm |
Width | 1.6mm |
Height | 1.6mm |
Dimensions | 3.7 x 1.6 x 1.6mm |