ON Semiconductor M1MA152WAT1G Dual Switching Diode, Common Anode, 100 mA, 150 mA 80V, 3-Pin SOT-346 (SC-59)

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Small Signal Switching Diodes, ON Semiconductor

Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

規格
Attribute Value
Diode Configuration Common Anode
Maximum Forward Current 100 mA, 150 mA
Number of Elements per Chip 2
Mounting Type Surface Mount
Maximum Reverse Voltage 80V
Package Type SOT-346 (SC-59)
Diode Technology Silicon Junction
Maximum Forward Voltage Drop 1.2V
Pin Count 3
Maximum Diode Capacitance 15pF
Maximum Operating Temperature +150 °C
Length 3.1mm
Width 1.7mm
Height 1.2mm
Dimensions 3.1 x 1.7 x 1.2mm
Maximum Series Resistance @ Maximum IF 100 Ω @ 100 mA
6000 現貨庫存,可於3工作日發貨。
單價 個 (在毎卷:3000)
HK$ 0.159
(不含稅)
單位
Per unit
Per Reel*
3000 +
HK$0.159
HK$477.00
* 參考價格