Taiwan Semi BAV100 L1 Switching Diode, 200mA 250V, 2-Pin MiniMELF

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

Small Signal Switching Diodes, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

規格
Attribute Value
Diode Configuration Single
Maximum Forward Current 200mA
Mounting Type Surface Mount
Number of Elements per Chip 1
Maximum Reverse Voltage 250V
Package Type MiniMELF
Diode Technology Silicon Junction
Maximum Forward Voltage Drop 1V
Pin Count 2
Maximum Diode Capacitance 5pF
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +200 °C
Length 3.7mm
Dimensions 1.6 (Dia.) x 3.7mm
Diameter 1.6mm
此為已停產產品