Taiwan Semi BAV19 R0 Switching Diode, 200mA, 2-Pin DO-35

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

Small Signal Switching Diodes, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

規格
Attribute Value
Maximum Forward Current 200mA
Diode Configuration Single
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type DO-35
Diode Technology Silicon Junction
Maximum Forward Voltage Drop 1.25V
Pin Count 2
Maximum Diode Capacitance 5pF
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +200 °C
Length 5.08mm
Dimensions 2.28 (Dia.) x 5.08mm
Diameter 2.28mm
此產品已停售