The GCS180 series from XP Power offers an excellent range of 180 W, open frame power supplies, all of which have been IT and medically approved. These highly reliable, compact power supplies all feature up to 93% efficiency and less than 0.5 W of standby power. These power supplies are all either class I or class II constructed, convection-cooled and have an operating temperature from -40 °C to +70 °C.
180 W, AC-DC power supplies Universal 85 - 264 VAC Input IT and medically approved -40 °C to +70 °C Operating temperature <0.5 W standby power 93% efficiency Class I and Class II construction Remote on/off options in the –R models 3.0 x 5.0 x 1.42 package size Meets EN55011/22 Level B emission standards Open frame