TRACOPOWER Switching Power Supply, 5V dc, 1.3A, 5W, 1 Output
- RS庫存編號:
- 892-0630
- 製造零件編號:
- TMPS 05-105
- 製造商:
- TRACOPOWER
查看所有Switching Power Supplies
- RS庫存編號:
- 892-0630
- 製造零件編號:
- TMPS 05-105
- 製造商:
- TRACOPOWER
- COO (Country of Origin):
- TW
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Traco 5W Encapsulated AC/DC Power Supply - TMPS 5 Series
The Tracopower TMPS-05 is a series of ultra-compact encapsulated AC-DC power supplies. The TMPS-05 series of AC-DC modules are certified to EN 60335 for household appliance and operate at a temperature range from -25°C to 70°C, which qualifies them to be used everywhere in the world. This series of AC-DC power supplies is an interesting solution for space critical applications in commercial and industrial electronic equipment. The TMPS-05 series also complies with the latest European ErP directive.
PCB Power module in 1" x 1" package
Complies with ErP directive
No load input power <300mW
Operating temperature range –25°C to +70°C
Protection class II
Complies with ErP directive
No load input power <300mW
Operating temperature range –25°C to +70°C
Protection class II
Standards
IEC/EN 60950-1, UL 60950-1, EN 60335-1, EN60335-2, EMI meets EN 55022, class B
Approvals
CB, CE, cULus
Switch Mode - Traco, TMPS Series
規格
Attribute | Value |
Output Voltage | 5V dc |
Output Current | 1.3A |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Through Hole |
Package Type | Encapsulated |
Length | 25.4mm |
Width | 25.4mm |
Depth | 15.3mm |
Efficiency | 81% |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |