XP Power Switching Regulator, 8 → 32V dc Input, 6.5V dc Output, 500mA

  • RS庫存編號 122-4618
  • 製造零件編號 STR05S6V5
  • 製造商 XP Power
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

XP Power - STR Series of Switching Regulators

The STR series from XP Power offers a highly reliable range of 0.5 Amp, regulated single output DC-DC converters. The range has been designed in a compact SMD package and has a high efficiency of up to 97%.

0.5 Amp
Regulated single output
Compact SMD package
-40°C to +100 °C Operating Temperature
Remote On/Off
Output voltage trim
Wide input range
3-year warranty

規格
Attribute Value
Input Voltage 8 → 32V dc
Output Voltage 6.5V dc
Number of Outputs 1
Output Current 500mA
Power Rating 3.25W
Mounting Type Surface Mount
Package SMD
Minimum Temperature -40°C
Maximum Temperature +100°C
Efficiency 88%
MTBF 2Mh
Load Regulation ±0.6%
Line Regulation ±0.4%
Ripple And Noise 30mV Pk-Pk
Switching Frequency Range 280 → 380kHz
Protection Features Short Circuit Protection
Depth 8.8mm
Width 9.6mm
Special Features Wide Input Range
Output Voltage Adjustment Range 3.3-11.0V
Length 15.3mm
Series STR
Maximum Input Current 5mA
Power Signal Conversion Type DC-DC
Rated Output Power 3.25W
Weight 1.7g
當前暫無庫存,可於2020/12/3發貨,3 工作日送達。
單價 個
HK$ 68.36
(不含稅)
單位
Per unit
1 - 4
HK$68.36
5 - 9
HK$64.91
10 - 24
HK$61.58
25 - 49
HK$58.15
50 +
HK$54.69