XP Power Switching Regulator, 4.6 → 36V dc Input, 1.5V dc Output, 1A

  • RS庫存編號 178-3484
  • 製造零件編號 STS1024S1V5
  • 製造商 XP Power
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

The STS10 is a new series of innovative low cost DC-DC buck regulators. Based on SMD technology and high levels of automation the series offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.

Regulated single outputs from 1.2 to 15 VDC
Wide input range
SMD-10 package
Non-isolated
Output voltage trim ±10%
High efficiency up to 96%
Class B conducted & radiated emissions with external components
Short-circuit protection
No heatsink required
Remote On/Off
Tape & reel package available
Short-circuit protection
Full load to +65°C
3 Year Warranty

規格
Attribute Value
Input Voltage 4.6 → 36V dc
Output Voltage 1.5V dc
Number of Outputs 1
Output Current 1A
Power Rating 1W
Mounting Type Surface Mount
Package SMD
Minimum Temperature -40°C
Maximum Temperature +105°C
Efficiency 89%
MTBF 3.5 (Minimum)Mh
Load Regulation ±0.6%
Line Regulation ±0.2%
Ripple And Noise 75mV Pk-Pk
Power Signal Conversion Type DC-DC
Series STS10
Length 15.2mm
Maximum Input Current 900mA
Width 11.8mm
Depth 3.6mm
Protection Features Short Circuit Protection
Weight 1.4g
本地庫存暫不足,貨期請向RS查詢
單價 個
HK$ 69.85
(不含稅)
單位
Per unit
1 - 4
HK$69.85
5 - 9
HK$64.62
10 - 24
HK$59.41
25 - 49
HK$57.64
50 +
HK$55.85