Maxim Integrated Surface Mount Switching Regulator, 7.5 → 76V dc Input Voltage, 500mA Output Current

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Wide 7.5V to 76V Input Voltage Range
Fixed (3.3V, 5V, 12V) and Adjustable (1.25V to 13.2V) Voltage Versions
500mA Output Current
Efficiency Up to 94%
Internal 0.4Ω High-Side DMOS FET
270μA Quiescent Current at No Load, 10μA Shutdown Current
Internal Frequency Compensation
Fixed 125kHz Switching Frequency
Thermal Shutdown and Short-Circuit Current Limit
8-Pin SO and PDIP Packages
Applications
Consumer Electronics
Distributed Power
Industrial

規格
Attribute Value
Input Voltage 7.5 → 76V dc
Output Current 500mA
Mounting Type Surface Mount
Minimum Temperature -40°C
Maximum Temperature +125°C
Efficiency 94 (Typ.)%
Length 5mm
Power Signal Conversion Type DC-DC
Special Features Thermal Shutdown and Short-Circuit Current Limit
Application Consumer Electronics, Distributed Power, Industrial
Width 4mm
Depth 1.5mm
Switching Frequency Range 125kHz
2365 現貨庫存,可於3工作日發貨。
單價 /個 (每包:5個)
原價 HK$33.192
HK$ 24.678
(不含稅)
單位
Per unit
Per Pack*
5 - 5
HK$24.678
HK$123.39
10 - 20
HK$23.676
HK$118.38
25 - 45
HK$20.742
HK$103.71
50 - 70
HK$16.15
HK$80.75
75 +
HK$14.51
HK$72.55
* 參考價格
包裝方式: