Maxim Integrated Surface Mount Switching Regulator, 4.5 → 5.5V dc Output Voltage, 1.8 → 28V dc Input

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

1.8V Minimum Start-Up Voltage (MAX669)
Wide Input Voltage Range (1.8V to 28V)
Tiny 10-Pin μMAX Package
Current-Mode PWM and Idle Mode Operation
Efficiency Over 90%
Adjustable 100kHz to 500kHz Oscillator or SYNC Input
220μA Quiescent Current
Logic-Level Shutdown
Soft-Start
Applications
Cellular Telephones
LANs and Network Systems
POS Systems
Telecom Hardware

規格
Attribute Value
Input Voltage 1.8 → 28V dc
Output Voltage 4.5 → 5.5V dc
Number of Outputs 1
Output Current 20mA
Mounting Type Surface Mount
Minimum Temperature -40°C
Maximum Temperature +85°C
Efficiency 90%
Line Regulation 0.012%
Length 3.16mm
Special Features Soft-Start
Width 3.11mm
Power Signal Conversion Type DC-DC
Application Cellular Telephones, LANs and Network Systems, POS Systems, Telecom Hardware
Depth 0.95mm
442 現貨庫存,可於3工作日發貨。
單價 /個 (每包:2個)
原價 HK$57.935
HK$ 42.22
(不含稅)
單位
Per unit
Per Pack*
2 - 8
HK$42.22
HK$84.44
10 - 18
HK$41.605
HK$83.21
20 +
HK$40.725
HK$81.45
* 參考價格
包裝方式: