TRACOPOWER Surface Mount Switching Regulator, 1.5V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output

  • RS庫存編號 876-2475
  • 製造零件編號 TSR 0.5-2415SM
  • 製造商 TRACOPOWER
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

0.5A Step-Down Switching Regulator TSR 0.5SM Series

The Tracopower TSR 0.5SM series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced cooling. The TSR 0.5SM switching regulators provide other significant features over linear regulators, i.e. excellent output voltage accuracy and lower standby current. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

Compact SMD package
Very high efficiency up to 97%
Excellent line / load regulation
Low standby current
Operating temperature range –40 to 90°C
Over-temperature protection
Remote On/Off input
Adjustable output voltage
Short circuit protection
Moisture sensitivity level 2 as per IPC J-STD-020D.1

規格
Attribute Value
Input Voltage 4.75 → 32V dc
Output Voltage 1.5V dc
Number of Outputs 1
Output Current 500mA
Mounting Type Surface Mount
Package SIP
Minimum Temperature -40°C
Maximum Temperature +90°C
Efficiency 63 % @ 32 V dc, 73 % @ Vin min
MTBF >2000000h
Load Regulation 0.6%
Line Regulation 0.4%
Ripple And Noise 30mV Pk-Pk
Application General Purpose
Depth 9.24 (With Pin)mm
Width 9.6mm
Length 15.3mm
Series TSR
Standards Met EN 55022 Certified, EN 61000-4-2 Certified, EN 61000-4-3 Certified, EN 61000-4-4 Certified, EN 61000-4-6 Certified, EN 61000-4-8 Certified, IPC J-STD-020D.1, RoHS Compliant
Switching Frequency Range Maximum of 330kHz
Input Power Range 1.5W
Protection Features Over Temperature Protection, Short Circuit Protection
Special Features Adjustable Output Voltage, Excellent Line/Load Regulation, Low Standby Current, Remote ON/OFF Input
Power Signal Conversion Type DC-DC
Weight 1.7g
Maximum Input Current 5mA
當前暫無庫存,可於2020/12/30發貨,3 工作日送達。
單價 個
HK$ 68.80
(不含稅)
單位
Per unit
1 - 4
HK$68.80
5 - 9
HK$65.35
10 - 24
HK$61.88
25 - 49
HK$58.53
50 +
HK$55.07