Bourns Switching Spark Gap, 620V Breakdown Voltage, 12%, 750A, 200Hz Max. Switching Frequency, 200000
- RS庫存編號:
- 172-9884
- 製造零件編號:
- ST-0620-BLT-STD
- 製造商:
- Bourns
此產品已停售
- RS庫存編號:
- 172-9884
- 製造零件編號:
- ST-0620-BLT-STD
- 製造商:
- Bourns
法例與合規
不相容
- COO (Country of Origin):
- CR
產品詳細資訊
Bourns ST series Switching Spark Gaps
Fast switching rate Sparktube TM
High Energy, low loss capable
Wide operating temperature range
Long service life
High Energy, low loss capable
Wide operating temperature range
Long service life
Switching Spark Gaps (GDT)
Switching spark gaps are designed specifically for voltage controlled switching of capacitive discharge circuits where a high energy, low loss, fast rate of switching is required. These products are ideally suited for applications where a capacitive discharge is utilised with a transformer to obtain pulses of high-voltage levels in the order of several thousand volts. Utilised in gas heating and gas appliances along with protection of Xenon discharge lamps in both the architectural and automotive areas.
規格
Attribute | Value |
---|---|
Breakdown Voltage | 620V |
Voltage Tolerance | 12% |
Peak Current | 750A |
Maximum Switching Frequency | 200Hz |
Minimum Switching Operations | 200000 |
Overall Length | 85mm |
Lead Length | 85mm |
Tube Length | 90mm |
Tube Diameter | 356mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +160°C |