- RS庫存編號:
- 161-2605
- 製造零件編號:
- AX-SFEU-API-1-01-TB05
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 161-2605
- 製造零件編號:
- AX-SFEU-API-1-01-TB05
- 製造商:
- ON Semiconductor
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The AX-SFEU-API is a single chip solution for a node on the Sigfox network. In the Internet of Things the domain of nation wide coverage and ultra low power consumption for smallest amounts of data can not be addressed by established standards such as GPRS or LTE. This void is now filled by Sigfox, the ultra low power cellular connectivity solution. Add Sigfox functionality for up-link and down-link to any existing system at the cost of 20x13 mm2 PCB area. It can also be used as a single chip solution that control small sensor nodes. The AX-SFEU-API chip addresses applications where the user wants to add additional software.
Lowest Power Radio
Up-Link and Down-Link
950 nA sleep current
Capability of running other sub-1G protocols such as wireless M-Bus on the same hardware
45 mA TX current at 14 dBm output power
10 mA RX current
"Sigfox Ready" Class 0 certified
Ultra-low power consumption for a nationwide bi-directional network node
Applications
Industrial IoT
Up-Link and Down-Link
950 nA sleep current
Capability of running other sub-1G protocols such as wireless M-Bus on the same hardware
45 mA TX current at 14 dBm output power
10 mA RX current
"Sigfox Ready" Class 0 certified
Ultra-low power consumption for a nationwide bi-directional network node
Applications
Industrial IoT
規格
Attribute | Value |
---|---|
Processing Unit | Microcontroller |
Technology | CMOS/TTL |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 40 |
Dimensions | 7 x 5 x 0.95mm |
Height | 0.95mm |
Length | 7mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Width | 5mm |