- RS庫存編號:
- 229-8915
- 製造零件編號:
- FBK6FXA0C4B1A100
- 製造商:
- Fieldbook
此產品已停售
- RS庫存編號:
- 229-8915
- 製造零件編號:
- FBK6FXA0C4B1A100
- 製造商:
- Fieldbook
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
FIELDBOOK K101G2i5 tablet running Windows 10 Pro.
The K101G2i5 comes with a 10 outdoor readable Dual-Mode display, which can be operated with fingers and an active digital pen for even more precise input. Also integrated are WiFi,
Bluetooth 4.2, a precise GPS, 4G connections and a Barcode scanner (option). Furthermore, the K101G2i5 is water and dust resistant to IP65 and complies with the MIL-Standard 810G.
The K101G2i5 comes with a 10 outdoor readable Dual-Mode display, which can be operated with fingers and an active digital pen for even more precise input. Also integrated are WiFi,
Bluetooth 4.2, a precise GPS, 4G connections and a Barcode scanner (option). Furthermore, the K101G2i5 is water and dust resistant to IP65 and complies with the MIL-Standard 810G.
Features and Benefits
Bluetooth 4.2, WiFi, 4G LTE ME936
Built-in 1D and 2D barcode scanner (option), GPS U-blox Neo 7M
Outdoor readable dual-mode display with tempered glass
IP65 and MIL-STD810G (temperature, RH, vibration, shock, 1m drop resistant )
8+ hours full-shift Lithium-ion 5.000 mAh / 7.4V battery, user replaceable
Built-in 1D and 2D barcode scanner (option), GPS U-blox Neo 7M
Outdoor readable dual-mode display with tempered glass
IP65 and MIL-STD810G (temperature, RH, vibration, shock, 1m drop resistant )
8+ hours full-shift Lithium-ion 5.000 mAh / 7.4V battery, user replaceable
規格
Attribute | Value |
---|---|
Model | K101G2i5 |
Operating System | Windows 10 |
Screen Size | 10 Inch |
Internal Storage | 128GB |
Memory Size | 8GB |
Built-In Camera | Y |
Colour | Black |
Display Resolution | 1920 x 1200 |