- RS庫存編號:
- 215-4955
- 製造零件編號:
- A2103/LSR/K
- 製造商:
- Compact
此產品已停售
- RS庫存編號:
- 215-4955
- 製造零件編號:
- A2103/LSR/K
- 製造商:
- Compact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Compact optical-contact laser tachometer kit is a very versatile multipurpose Tachometer with both Optical or Contact rpm, linear rate, distance ranges, a additional remote Laser Optical Sensor for rpm monitoring in difficult access applications, the unique inverting display, allows easy reading when in a limited access situation, an optical range of up to 2 metres, the optical performance is second to none, the time and Count modes, data capture and very fast response modes, 0.1 seconds update time, traceable certificates supplied as standard.
Maximum linear rate is typically 1,500 metres/minute or 4,500 feet/minute
規格
Attribute | Value |
---|---|
Best Accuracy | ±0.02 % |
Category | Optical |
Battery Type | AAA |
Maximum Speed | 99999rpm |
Display Type | LCD |