- RS庫存編號:
- 265-2158
- 製造零件編號:
- 70-201.0 +70-911.0
- 製造商:
- EAO
此產品已停售
- RS庫存編號:
- 265-2158
- 製造零件編號:
- 70-201.0 +70-911.0
- 製造商:
- EAO
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Illuminated Membrane Switches
Alternative to traditional membrane technology, offering the sealing and wipe-clean advantages with the added benefit of improved tactile feel
Designed to sit behind a plastic overlay the coloured lenses require only clear windows, reducing production costs
Multi-chip LEDs ensure full-face illumination
Dimensions 0.485in (H) x 0.493in (W) x 0.493in (D)
Polyester case
Gold plated contact
Contact bounce ≤1ms
Contact rating 100mA (42V) max, 10μA 50mV (min)
Contact resistance ≤100mΩ (after 500 000 cycles)
Insulation resistance ≥1000MΩ
Mechanical life >5 x 106 operations
Actuating travel 0.5mm (typical)
Non-illuminated version also available
Designed to sit behind a plastic overlay the coloured lenses require only clear windows, reducing production costs
Multi-chip LEDs ensure full-face illumination
Dimensions 0.485in (H) x 0.493in (W) x 0.493in (D)
Polyester case
Gold plated contact
Contact bounce ≤1ms
Contact rating 100mA (42V) max, 10μA 50mV (min)
Contact resistance ≤100mΩ (after 500 000 cycles)
Insulation resistance ≥1000MΩ
Mechanical life >5 x 106 operations
Actuating travel 0.5mm (typical)
Non-illuminated version also available
規格
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Colour | Black |
Actuator Type | Square |
Dimensions | 12.5 x 12.5 x 12.3mm |
Contact Current Rating | 100 mA @ 42 V |
IP Rating | IP65 |
Height | 12.3mm |
Operating Force | 4 N |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Mechanical Life | 5000000Operations |
Operating Temperature Range | -25 → +55°C |
Contact Material | Gold |