- RS庫存編號:
- 392-1922
- 製造零件編號:
- EVQPVG05K
- 製造商:
- Panasonic
- RS庫存編號:
- 392-1922
- 製造零件編號:
- EVQPVG05K
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
Tact Switch, EVQPV Series
Wider knob (Ø 4.6 mm), improved operability
Use of metal contacts gives improved contact stability
Forged round terminals give improved operability
Use of metal contacts gives improved contact stability
Forged round terminals give improved operability
Tactile
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 5mm |
Actuator Colour | Black |
Actuator Type | Tactile |
Length | 6.1mm |
Width | 6mm |
Dimensions | 6.1 x 6 x 5mm |
Illuminated | No |
Contact Current Rating | 50 mA @ 12 V ac |
Voltage Rating | 12V dc |
Height | 5mm |
Operating Force | 2 N |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 100000Cycles |
Minimum Operating Temperature | -30°C |